
TPS3106K33DBVT | |
|---|---|
DigiKey Part Number | 296-17102-2-ND - Tape & Reel (TR) 296-17102-1-ND - Cut Tape (CT) 296-17102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106K33DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106K33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,12700 Kč | 481,27 Kč |
| 25 | 44,08760 Kč | 1 102,19 Kč |
| 100 | 39,64840 Kč | 3 964,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,53352 Kč | 9 383,38 Kč |
| 500 | 36,25850 Kč | 18 129,25 Kč |
| 750 | 35,61989 Kč | 26 714,92 Kč |
| 1 250 | 34,91245 Kč | 43 640,56 Kč |
| 1 750 | 34,49875 Kč | 60 372,81 Kč |
| 2 500 | 34,10092 Kč | 85 252,30 Kč |
| 6 250 | 33,24474 Kč | 207 779,62 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |











