Current Sense Amplifier 1 Circuit TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A1NDDFREP

DigiKey Part Number
296-INA190A1NDDFREPTR-ND - Tape & Reel (TR)
296-INA190A1NDDFREPCT-ND - Cut Tape (CT)
296-INA190A1NDDFREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A1NDDFREP
Description
ENHANCED PRODUCT, 40-V, BIDIRECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
45 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
3 µV
Current - Supply
48µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1180,79000 Kč180,79 Kč
10140,30900 Kč1 403,09 Kč
25130,19600 Kč3 254,90 Kč
100119,08600 Kč11 908,60 Kč
250113,78816 Kč28 447,04 Kč
500110,59562 Kč55 297,81 Kč
1 000107,96836 Kč107 968,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000104,72284 Kč314 168,52 Kč
Manufacturers Standard Package
Unit Price without VAT:180,79000 Kč
Unit Price with VAT:218,75590 Kč