TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2HB35BQPWPRQ1

DigiKey Part Number
296-TPS2HB35BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS2HB35BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS2HB35BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2HB35BQPWPRQ1
Description
HYDRA 35 MOHM OTP B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 36A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2HB35BQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
36A
Rds On (Typ)
35mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1039,11100 Kč391,11 Kč
2535,72600 Kč893,15 Kč
10032,01920 Kč3 201,92 Kč
25030,24968 Kč7 562,42 Kč
50029,18330 Kč14 591,65 Kč
1 00028,30530 Kč28 305,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,02344 Kč69 070,32 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč