
TPS281C30ERGWR | |
|---|---|
DigiKey Part Number | 296-TPS281C30ERGWRTR-ND - Tape & Reel (TR) 296-TPS281C30ERGWRCT-ND - Cut Tape (CT) 296-TPS281C30ERGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS281C30ERGWR |
Description | 60V-TOLERANT, 30M 6A SINGLE-CHAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS281C30ERGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 29mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 83,27800 Kč | 832,78 Kč |
| 25 | 76,81920 Kč | 1 920,48 Kč |
| 100 | 69,70500 Kč | 6 970,50 Kč |
| 250 | 66,31420 Kč | 16 578,55 Kč |
| 500 | 64,27026 Kč | 32 135,13 Kč |
| 1 000 | 62,58769 Kč | 62 587,69 Kč |
| 2 500 | 60,81214 Kč | 152 030,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 59,74187 Kč | 298 709,35 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |











