
0679L9150-01 | |
|---|---|
DigiKey Part Number | 5923-0679L9150-01TR-ND - Tape & Reel (TR) 5923-0679L9150-01CT-ND - Cut Tape (CT) 5923-0679L9150-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L9150-01 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9150-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 103.5 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) | |
DC Cold Resistance | 0.0038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,88400 Kč | 59,42 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 50 | 9,09640 Kč | 454,82 Kč |
| 100 | 8,39290 Kč | 839,29 Kč |
| 250 | 7,54584 Kč | 1 886,46 Kč |
| 500 | 6,96000 Kč | 3 480,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41741 Kč | 6 417,41 Kč |
| 2 000 | 5,91482 Kč | 11 829,64 Kč |
| 3 000 | 5,63810 Kč | 16 914,30 Kč |
| 5 000 | 5,30624 Kč | 26 531,20 Kč |
| 7 000 | 5,09741 Kč | 35 681,87 Kč |
| 10 000 | 4,88418 Kč | 48 841,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









