
TPS26631PWPR | |
|---|---|
DigiKey Part Number | 296-TPS26631PWPRTR-ND - Tape & Reel (TR) 296-TPS26631PWPRCT-ND - Cut Tape (CT) 296-TPS26631PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26631PWPR |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26631PWPR Models |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Function Electronic Fuse | Supplier Device Package 20-HTSSOP |
Accuracy ±2% | Base Product Number |
Voltage - Input 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 72,00200 Kč | 720,02 Kč |
| 25 | 66,26960 Kč | 1 656,74 Kč |
| 100 | 59,96610 Kč | 5 996,61 Kč |
| 250 | 56,96000 Kč | 14 240,00 Kč |
| 500 | 56,89702 Kč | 28 448,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,43096 Kč | 104 861,92 Kč |
| 4 000 | 51,42132 Kč | 205 685,28 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |









