TPS2662x - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26624-25EVM

DigiKey Part Number
296-50690-ND
Manufacturer
Manufacturer Product Number
TPS26624-25EVM
Description
EVAL BOARD FOR TPS2662X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS2662x - Electronic Fuses (eFuse) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Circuit Protection
Function
Electronic Fuses (eFuse)
Embedded
-
Utilized IC / Part
TPS2662x
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč