Electronic Fuse Regulator 880mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26624DRCT

DigiKey Part Number
296-51905-2-ND - Tape & Reel (TR)
296-51905-1-ND - Cut Tape (CT)
296-51905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26624DRCT
Description
IC ELECTRONIC FUSE 5% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 880mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS26624DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
880mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-VFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-VSON (3x3)
Accuracy
±5%
Base Product Number
Voltage - Input
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,70500 Kč527,05 Kč
2548,31200 Kč1 207,80 Kč
10043,49740 Kč4 349,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,19976 Kč10 299,94 Kč
50039,81472 Kč19 907,36 Kč
75039,12152 Kč29 341,14 Kč
1 25038,35310 Kč47 941,38 Kč
1 75037,90379 Kč66 331,63 Kč
2 50037,47194 Kč93 679,85 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč