
TPS26600RHFT | |
|---|---|
DigiKey Part Number | 296-45478-2-ND - Tape & Reel (TR) 296-45478-1-ND - Cut Tape (CT) 296-45478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26600RHFT |
Description | IC ELECTRONIC FUSE 5% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26600RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 54,87200 Kč | 1 371,80 Kč |
| 100 | 49,52380 Kč | 4 952,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,97504 Kč | 11 743,76 Kč |
| 500 | 45,43842 Kč | 22 719,21 Kč |
| 750 | 44,66919 Kč | 33 501,89 Kč |
| 1 250 | 43,81661 Kč | 54 770,76 Kč |
| 1 750 | 43,31851 Kč | 75 807,39 Kč |
| 2 500 | 42,83945 Kč | 107 098,62 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |





