
TPS25810ATWRVCRQ1 | |
|---|---|
DigiKey Part Number | 296-48190-2-ND - Tape & Reel (TR) 296-48190-1-ND - Cut Tape (CT) 296-48190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25810ATWRVCRQ1 |
Description | IC INTERFACE SPECIALIZED 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Interface 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25810ATWRVCRQ1 Models |
Category | Package / Case 20-WFQFN Exposed Pad |
Manufacturer Texas Instruments | Supplier Device Package 20-WQFN (3x4) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications USB | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 36,28900 Kč | 362,89 Kč |
| 25 | 33,11000 Kč | 827,75 Kč |
| 100 | 29,62520 Kč | 2 962,52 Kč |
| 250 | 27,96304 Kč | 6 990,76 Kč |
| 500 | 27,15470 Kč | 13 577,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,11718 Kč | 75 351,54 Kč |
| 6 000 | 24,61863 Kč | 147 711,78 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |











