
USB5744B-I/2GX01 | |
|---|---|
DigiKey Part Number | 150-USB5744B-I/2GX01-ND |
Manufacturer | |
Manufacturer Product Number | USB5744B-I/2GX01 |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 Serial, SMBus, SPI Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
Category | Interface Serial, SMBus, SPI |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.2 |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-VQFN (7x7) |
Function Hub Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 25 | 113,66240 Kč | 2 841,56 Kč |
| 100 | 109,75210 Kč | 10 975,21 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |











