
TMC5240ATJ+ | |
|---|---|
DigiKey Part Number | 505-TMC5240ATJ+-ND |
Manufacturer | |
Manufacturer Product Number | TMC5240ATJ+ |
Description | 36V 2ARMS+ SMART INTEGRATED STEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, UART 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5240ATJ+ Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tray | Current - Output 2.1A |
Part Status Active | Voltage - Supply 4.5V ~ 36V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 36V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C |
Output Configuration Half Bridge (2) | Mounting Type Surface Mount |
Interface SPI, UART | Package / Case 32-WFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 32-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 143,96600 Kč | 1 439,66 Kč |
| 25 | 133,60040 Kč | 3 340,01 Kč |
| 100 | 122,20070 Kč | 12 220,07 Kč |
| 490 | 113,58076 Kč | 55 654,57 Kč |
| 980 | 110,87018 Kč | 108 652,78 Kč |
| 1 470 | 109,51322 Kč | 160 984,43 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |











