
TMC5072-LA | |
|---|---|
DigiKey Part Number | 175-TMC5072-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5072-LA |
Description | 2-AXIS STEPPER MOTOR CONTROLLER/ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, UART 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5072-LA Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tray | Current - Output 1.5A |
Part Status Active | Voltage - Supply 3V ~ 5.25V |
Motor Type - Stepper Bipolar | Voltage - Load 5.5V ~ 26V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (8) | Mounting Type Surface Mount |
Interface SPI, UART | Package / Case 48-VFQFN Exposed Pad |
Technology Power MOSFET | Supplier Device Package 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,40000 Kč | 297,40 Kč |
| 10 | 234,58300 Kč | 2 345,83 Kč |
| 25 | 218,87440 Kč | 5 471,86 Kč |
| 100 | 201,61010 Kč | 20 161,01 Kč |
| 416 | 189,64216 Kč | 78 891,14 Kč |
| 832 | 185,34298 Kč | 154 205,36 Kč |
| Unit Price without VAT: | 297,40000 Kč |
|---|---|
| Unit Price with VAT: | 359,85400 Kč |




