
TPS25730DREFR | |
|---|---|
DigiKey Part Number | 296-TPS25730DREFRTR-ND - Tape & Reel (TR) 296-TPS25730DREFRCT-ND - Cut Tape (CT) 296-TPS25730DREFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25730DREFR |
Description | TPS25730DREFR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 38-WQFN (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3mA | |
Voltage - Supply | 0V ~ 22V, 3V ~ 3.6V, 4V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerWFQFN | |
Supplier Device Package | 38-WQFN (4x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,96760 Kč | 974,19 Kč |
| 100 | 34,97040 Kč | 3 497,04 Kč |
| 250 | 33,06536 Kč | 8 266,34 Kč |
| 500 | 31,91728 Kč | 15 958,64 Kč |
| 1 000 | 30,97213 Kč | 30 972,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,80470 Kč | 89 414,10 Kč |
| 6 000 | 29,23347 Kč | 175 400,82 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |










