
TPS2561ADRCT | |
|---|---|
DigiKey Part Number | 296-36789-2-ND - Tape & Reel (TR) 296-36789-1-ND - Cut Tape (CT) 296-36789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2561ADRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2561ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 18,81588 Kč | 9 407,94 Kč |
| 750 | 18,44492 Kč | 13 833,69 Kč |
| 1 250 | 18,03358 Kč | 22 541,98 Kč |
| 1 750 | 17,79310 Kč | 31 137,92 Kč |
| 2 500 | 17,56197 Kč | 43 904,92 Kč |
| 6 250 | 17,06418 Kč | 106 651,12 Kč |
| 12 500 | 16,76422 Kč | 209 552,75 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |




