LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-HPE3NZRL

DigiKey Part Number
5843-TG111-HPE3NZRL-ND
Manufacturer
Manufacturer Product Number
TG111-HPE3NZRL
Description
ISO MOD 1G POE 0.6A X-TEMP 24P S
Customer Reference
Detailed Description
LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
10115,61500 Kč1 156,15 Kč
28110,36714 Kč3 090,28 Kč
56106,95482 Kč5 989,47 Kč
112103,63071 Kč11 606,64 Kč
25299,85214 Kč25 162,74 Kč
50496,71704 Kč48 745,39 Kč
1 00893,66879 Kč94 418,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč