Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2552DBVR

DigiKey Part Number
296-37894-2-ND - Tape & Reel (TR)
296-37894-1-ND - Cut Tape (CT)
296-37894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2552DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2552DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP22652W6-7Diodes Incorporated192 08331-AP22652W6-7CT-ND8,19000 KčSimilar
NCP380LMUAJAATBGonsemi36 657NCP380LMUAJAATBGOSCT-ND14,07000 KčSimilar
In-Stock: 1 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1012,87200 Kč128,72 Kč
2511,59080 Kč289,77 Kč
10010,17770 Kč1 017,77 Kč
2509,50368 Kč2 375,92 Kč
5009,09634 Kč4 548,17 Kč
1 0008,77065 Kč8 770,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,34726 Kč25 041,78 Kč
6 0008,14467 Kč48 868,02 Kč
9 0008,04326 Kč72 389,34 Kč
15 0007,93085 Kč118 962,75 Kč
21 0007,86516 Kč165 168,36 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč