
TPS2546RTER | |
---|---|
DigiKey Part Number | 296-38573-2-ND - Tape & Reel (TR) 296-38573-1-ND - Cut Tape (CT) 296-38573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2546RTER |
Description | IC PWR SWITCH N-CHAN 1:1 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2546RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 12,97700 Kč | 129,77 Kč |
25 | 11,69800 Kč | 292,45 Kč |
100 | 10,27540 Kč | 1 027,54 Kč |
250 | 9,59848 Kč | 2 399,62 Kč |
500 | 9,19062 Kč | 4 595,31 Kč |
1 000 | 8,85483 Kč | 8 854,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,43990 Kč | 25 319,70 Kč |
6 000 | 8,23691 Kč | 49 421,46 Kč |
9 000 | 8,13520 Kč | 73 216,80 Kč |
15 000 | 8,02258 Kč | 120 338,70 Kč |
21 000 | 7,95670 Kč | 167 090,70 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |