
TPS25810RVCR | |
|---|---|
DigiKey Part Number | 296-44842-2-ND - Tape & Reel (TR) 296-44842-1-ND - Cut Tape (CT) 296-44842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25810RVCR |
Description | IC INTERFACE SPECIALIZED 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Interface 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25810RVCR Models |
Category | Voltage - Supply 4.5V ~ 6.5V |
Manufacturer Texas Instruments | Package / Case 20-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 20-WQFN (3x4) |
Part Status Active | Mounting Type Surface Mount |
Applications USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 25,56900 Kč | 255,69 Kč |
| 25 | 23,23320 Kč | 580,83 Kč |
| 100 | 20,65950 Kč | 2 065,95 Kč |
| 250 | 19,43232 Kč | 4 858,08 Kč |
| 500 | 18,69278 Kč | 9 346,39 Kč |
| 1 000 | 18,57099 Kč | 18 570,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,33120 Kč | 51 993,60 Kč |
| 6 000 | 16,96307 Kč | 101 778,42 Kč |
| 9 000 | 16,77871 Kč | 151 008,39 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |








