
TPS2514ADBVR | |
|---|---|
DigiKey Part Number | 296-40725-2-ND - Tape & Reel (TR) 296-40725-1-ND - Cut Tape (CT) 296-40725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514ADBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514ADBVR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications USB Dedicated Charging Port (DCP), Power Switch | Supplier Device Package SOT-23-6 |
Current - Supply 155µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 25 | 12,41320 Kč | 310,33 Kč |
| 100 | 10,90950 Kč | 1 090,95 Kč |
| 250 | 10,19416 Kč | 2 548,54 Kč |
| 500 | 9,76288 Kč | 4 881,44 Kč |
| 1 000 | 9,44504 Kč | 9 445,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96912 Kč | 26 907,36 Kč |
| 6 000 | 8,75451 Kč | 52 527,06 Kč |
| 9 000 | 8,64701 Kč | 77 823,09 Kč |
| 15 000 | 8,52794 Kč | 127 919,10 Kč |
| 21 000 | 8,45838 Kč | 177 625,98 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |


