
TPS24701EVM-002 | |
|---|---|
DigiKey Part Number | 296-28538-ND |
Manufacturer | |
Manufacturer Product Number | TPS24701EVM-002 |
Description | EVAL BOARD FOR TPS24701 |
Customer Reference | |
Detailed Description | TPS24701 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | TPS24701 | |
Primary Attributes | High-Side Driver for External NFET, Inrush Current Limiting | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,74000 Kč | 1 237,74 Kč |
| Unit Price without VAT: | 1 237,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,66540 Kč |


