
TPS24701DGKR | |
|---|---|
DigiKey Part Number | 296-28561-2-ND - Tape & Reel (TR) 296-28561-1-ND - Cut Tape (CT) 296-28561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24701DGKR |
Description | IC HOT SWAP CTRLR GP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24701DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,62000 Kč | 60,62 Kč |
| 10 | 45,25800 Kč | 452,58 Kč |
| 25 | 41,42640 Kč | 1 035,66 Kč |
| 100 | 37,21850 Kč | 3 721,85 Kč |
| 250 | 35,21076 Kč | 8 802,69 Kč |
| 500 | 34,00122 Kč | 17 000,61 Kč |
| 1 000 | 33,00535 Kč | 33 005,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,95398 Kč | 79 884,95 Kč |
| 5 000 | 31,32063 Kč | 156 603,15 Kč |
| Unit Price without VAT: | 60,62000 Kč |
|---|---|
| Unit Price with VAT: | 73,35020 Kč |



