
TPS24701DGK | |
|---|---|
DigiKey Part Number | 296-28537-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS24701DGK |
Description | IC HOT SWAP CTRLR GP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24701DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 Kč | 71,36 Kč |
| 10 | 53,57200 Kč | 535,72 Kč |
| 80 | 44,93913 Kč | 3 595,13 Kč |
| 160 | 43,01306 Kč | 6 882,09 Kč |
| 320 | 41,42706 Kč | 13 256,66 Kč |
| 560 | 40,35323 Kč | 22 597,81 Kč |
| 1 040 | 39,34690 Kč | 40 920,78 Kč |
| 2 560 | 38,16225 Kč | 97 695,36 Kč |
| 5 040 | 37,44937 Kč | 188 744,82 Kč |
| Unit Price without VAT: | 71,36000 Kč |
|---|---|
| Unit Price with VAT: | 86,34560 Kč |


