
TPS2412EVM | |
|---|---|
DigiKey Part Number | 296-31132-ND |
Manufacturer | |
Manufacturer Product Number | TPS2412EVM |
Description | EVAL BOARD FOR TPS2412 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2412 - ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2412 |
Packaging Box | Primary Attributes N+1 Power Supplies |
Part Status Active | Secondary Attributes 3V ~ 16.5V Supply |
Type Power Management | Contents Board(s) |
Function ORing Controller / Load Share | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |




