
TPS2412PW | |
|---|---|
DigiKey Part Number | 296-21614-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2412PW |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2412PW Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tube | Applications N+1 Power Supplies, High Availability |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-TSSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,54200 Kč | 585,42 Kč |
| 25 | 53,73800 Kč | 1 343,45 Kč |
| 150 | 47,27347 Kč | 7 091,02 Kč |
| 300 | 45,52367 Kč | 13 657,10 Kč |
| 600 | 44,08355 Kč | 26 450,13 Kč |
| 1 050 | 43,10870 Kč | 45 264,14 Kč |
| 2 550 | 41,84564 Kč | 106 706,38 Kč |
| 5 100 | 41,05628 Kč | 209 387,03 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


