
TPS2413PWR | |
|---|---|
DigiKey Part Number | 296-41732-2-ND - Tape & Reel (TR) 296-41732-1-ND - Cut Tape (CT) 296-41732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2413PWR |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2413PWR Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications N+1 Power Supplies, High Availability |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-TSSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,45000 Kč | 494,50 Kč |
| 25 | 45,29680 Kč | 1 132,42 Kč |
| 100 | 40,74030 Kč | 4 074,03 Kč |
| 250 | 38,56576 Kč | 9 641,44 Kč |
| 500 | 37,94170 Kč | 18 970,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,28798 Kč | 70 575,96 Kč |
| 4 000 | 34,55714 Kč | 138 228,56 Kč |
| 6 000 | 34,19136 Kč | 205 148,16 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




