
TPS23881ARTQR | |
|---|---|
DigiKey Part Number | 296-TPS23881ARTQRTR-ND - Tape & Reel (TR) 296-TPS23881ARTQRCT-ND - Cut Tape (CT) 296-TPS23881ARTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23881ARTQR |
Description | IC POE CNTRL 8 CHAN IEEE 802.3BT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3bt 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23881ARTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 127 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 160,00500 Kč | 1 600,05 Kč |
| 25 | 148,69960 Kč | 3 717,49 Kč |
| 100 | 136,27280 Kč | 13 627,28 Kč |
| 250 | 130,34804 Kč | 32 587,01 Kč |
| 500 | 126,77584 Kč | 63 387,92 Kč |
| 1 000 | 123,83717 Kč | 123 837,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 121,41873 Kč | 242 837,46 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |











