
TPS23755RJJR | |
|---|---|
DigiKey Part Number | 296-TPS23755RJJRTR-ND - Tape & Reel (TR) 296-TPS23755RJJRCT-ND - Cut Tape (CT) 296-TPS23755RJJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23755RJJR |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFDFN Exposed Pad, 23 Leads | |
Supplier Device Package | 24-VSON (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,13500 Kč | 411,35 Kč |
| 25 | 37,60320 Kč | 940,08 Kč |
| 100 | 33,72910 Kč | 3 372,91 Kč |
| 250 | 31,88168 Kč | 7 970,42 Kč |
| 500 | 30,76794 Kč | 15 383,97 Kč |
| 1 000 | 29,85139 Kč | 29 851,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,71917 Kč | 86 157,51 Kč |
| 6 000 | 28,16539 Kč | 168 992,34 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |










