
HMHA2801AR2 | |
|---|---|
DigiKey Part Number | HMHA2801AR2TR-ND - Tape & Reel (TR) HMHA2801AR2CT-ND - Cut Tape (CT) HMHA2801AR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA2801AR2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHA2801AR2 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 7,87430 Kč | 787,43 Kč |
| 500 | 6,55768 Kč | 3 278,84 Kč |
| 1 000 | 6,12533 Kč | 6 125,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,43462 Kč | 13 586,55 Kč |
| 5 000 | 5,15047 Kč | 25 752,35 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











