


POEA2FB3V12W1X12 | |
|---|---|
DigiKey Part Number | 283-POEA2FB3V12W1X12TR-ND - Tape & Reel (TR) 283-POEA2FB3V12W1X12CT-ND - Cut Tape (CT) 283-POEA2FB3V12W1X12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POEA2FB3V12W1X12 |
Description | XFMR POE 140UH SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 13.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 140µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.690" (17.53mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 59,57100 Kč | 595,71 Kč |
| 25 | 57,19840 Kč | 1 429,96 Kč |
| 50 | 55,45580 Kč | 2 772,79 Kč |
| 100 | 53,75700 Kč | 5 375,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 56,31560 Kč | 11 263,12 Kč |
| 400 | 54,56698 Kč | 21 826,79 Kč |
| 600 | 53,56590 Kč | 32 139,54 Kč |
| 1 000 | 52,32660 Kč | 52 326,60 Kč |
| 1 400 | 51,52384 Kč | 72 133,38 Kč |
| 2 000 | 50,68455 Kč | 101 369,10 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |






