Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23754PWPR

DigiKey Part Number
296-39367-2-ND - Tape & Reel (TR)
296-39367-1-ND - Cut Tape (CT)
296-39367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS23754PWPR
Description
IC POE CNTRL 1 CHANNEL 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS23754PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
920µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Power - Max
30 W
Supplier Device Package
20-HTSSOP
Internal Switch(s)
Both
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 306
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1045,06200 Kč450,62 Kč
2541,23160 Kč1 030,79 Kč
10037,01950 Kč3 701,95 Kč
25035,01292 Kč8 753,23 Kč
50034,31158 Kč17 155,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,98825 Kč63 976,50 Kč
4 00031,31369 Kč125 254,76 Kč
6 00030,97594 Kč185 855,64 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč