TPS23730EVM-093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23730EVM-093

DigiKey Part Number
296-TPS23730EVM-093-ND
Manufacturer
Manufacturer Product Number
TPS23730EVM-093
Description
EVAL BOARD FOR TPS23730
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS23730 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
No
Utilized IC / Part
TPS23730
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 369,26000 Kč4 369,26 Kč
Manufacturers Standard Package
Unit Price without VAT:4 369,26000 Kč
Unit Price with VAT:5 286,80460 Kč