
TPS2372-3EVM-757 | |
|---|---|
DigiKey Part Number | 296-49297-ND |
Manufacturer | |
Manufacturer Product Number | TPS2372-3EVM-757 |
Description | EVAL BOARD FOR TPS2372-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2372-3 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | - | |
Utilized IC / Part | TPS2372-3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 374,30000 Kč | 4 374,30 Kč |
| Unit Price without VAT: | 4 374,30000 Kč |
|---|---|
| Unit Price with VAT: | 5 292,90300 Kč |



