
TPS23523PWT | |
|---|---|
DigiKey Part Number | 296-47931-2-ND - Tape & Reel (TR) 296-47931-1-ND - Cut Tape (CT) 296-47931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23523PWT |
Description | IC HOT SWAP CTRLR -48V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23523PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, Network Routers and Switches | |
Features | Auto Retry, Fault Timeout | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 0V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,40000 Kč | 1 254,00 Kč |
| 25 | 116,17760 Kč | 2 904,44 Kč |
| 100 | 106,03990 Kč | 10 603,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,20616 Kč | 25 301,54 Kč |
| 500 | 98,29248 Kč | 49 146,24 Kč |
| 750 | 96,83353 Kč | 72 625,15 Kč |
| 1 250 | 95,21702 Kč | 119 021,28 Kč |
| 1 750 | 94,27202 Kč | 164 976,04 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |









