
TPS22965NQWDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS22965NQWDSGTQ1TR-ND - Tape & Reel (TR) 296-TPS22965NQWDSGTQ1CT-ND - Cut Tape (CT) 296-TPS22965NQWDSGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22965NQWDSGTQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22965NQWDSGTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WSON (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 22,88100 Kč | 228,81 Kč |
| 25 | 20,75520 Kč | 518,88 Kč |
| 100 | 18,42930 Kč | 1 842,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,31824 Kč | 4 329,56 Kč |
| 500 | 16,64802 Kč | 8 324,01 Kč |
| 750 | 16,31291 Kč | 12 234,68 Kč |
| 1 250 | 15,94091 Kč | 19 926,14 Kč |
| 1 750 | 15,72375 Kč | 27 516,56 Kč |
| 2 500 | 15,51469 Kč | 38 786,72 Kč |
| 6 250 | 15,06476 Kč | 94 154,75 Kč |
| 12 500 | 14,79354 Kč | 184 919,25 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |










