6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22964CYZPR

DigiKey Part Number
296-39361-2-ND - Tape & Reel (TR)
296-39361-1-ND - Cut Tape (CT)
296-39361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22964CYZPR
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22964CYZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
13.3mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,52000 Kč18,52 Kč
1013,24000 Kč132,40 Kč
2511,93120 Kč298,28 Kč
10010,48710 Kč1 048,71 Kč
2509,79668 Kč2 449,17 Kč
5009,38072 Kč4 690,36 Kč
1 0009,03866 Kč9 038,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,61577 Kč25 847,31 Kč
6 0008,40888 Kč50 453,28 Kč
9 0008,30523 Kč74 747,07 Kč
15 0008,19047 Kč122 857,05 Kč
21 0008,12338 Kč170 590,98 Kč
Manufacturers Standard Package
Unit Price without VAT:18,52000 Kč
Unit Price with VAT:22,40920 Kč