Power Switch/Driver 1:1 N-Channel 6A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22958NDGNR

DigiKey Part Number
296-51866-2-ND - Tape & Reel (TR)
296-51866-1-ND - Cut Tape (CT)
296-51866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22958NDGNR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS22958NDGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
14mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,10160 Kč377,54 Kč
10013,32740 Kč1 332,74 Kč
25012,48372 Kč3 120,93 Kč
50011,97432 Kč5 987,16 Kč
1 00011,55520 Kč11 555,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,11264 Kč27 781,60 Kč
5 00010,84593 Kč54 229,65 Kč
7 50010,71237 Kč80 342,77 Kč
12 50010,56433 Kč132 054,12 Kč
17 50010,47787 Kč183 362,72 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč