Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22810DRVT

DigiKey Part Number
296-46947-2-ND - Tape & Reel (TR)
296-46947-1-ND - Cut Tape (CT)
296-46947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22810DRVT
Description
IC PWR SWITCH N-CHAN 1:1 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22810DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
79mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-WSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,84800 Kč178,48 Kč
2516,12640 Kč403,16 Kč
10014,24500 Kč1 424,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,34800 Kč3 337,00 Kč
50012,80710 Kč6 403,55 Kč
75012,53580 Kč9 401,85 Kč
1 25012,23545 Kč15 294,31 Kč
1 75012,05993 Kč21 104,88 Kč
2 50011,89108 Kč29 727,70 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč