
TPS2116DRLR | |
|---|---|
DigiKey Part Number | 296-TPS2116DRLRTR-ND - Tape & Reel (TR) 296-TPS2116DRLRCT-ND - Cut Tape (CT) 296-TPS2116DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2116DRLR |
Description | 1.6-V TO 5.5-V, 40-M, 2.5-A, LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 2.5A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2116DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 1.6V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 42mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-583 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,28595 Kč | 9 285,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,76100 Kč | 35 044,00 Kč |
| 8 000 | 8,56595 Kč | 68 527,60 Kč |
| 12 000 | 8,46830 Kč | 101 619,60 Kč |
| 20 000 | 8,36007 Kč | 167 201,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











