
TPS2069DGNR | |
|---|---|
DigiKey Part Number | 296-41722-2-ND - Tape & Reel (TR) 296-41722-1-ND - Cut Tape (CT) 296-41722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171MPG-13 | Diodes Incorporated | 21 779 | AP2171MPGDICT-ND | 17,31000 Kč | Similar |
| AP2191MPG-13 | Diodes Incorporated | 2 439 | 31-AP2191MPG-13CT-ND | 24,61000 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82030FVJ-GE2 | Rohm Semiconductor | 2 250 | BD82030FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| BD82034FVJ-GE2 | Rohm Semiconductor | 393 | BD82034FVJ-GE2CT-ND | 12,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,43900 Kč | 404,39 Kč |
| 25 | 36,95600 Kč | 923,90 Kč |
| 100 | 33,12270 Kč | 3 312,27 Kč |
| 250 | 31,29744 Kč | 7 824,36 Kč |
| 500 | 30,53662 Kč | 15 268,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,33420 Kč | 70 835,50 Kč |
| 5 000 | 27,75779 Kč | 138 788,95 Kč |
| 7 500 | 27,46917 Kč | 206 018,77 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |


