TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2068EDGNR

DigiKey Part Number
296-TPS2068EDGNRTR-ND - Tape & Reel (TR)
296-TPS2068EDGNRCT-ND - Cut Tape (CT)
296-TPS2068EDGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2068EDGNR
Description
1.5-A LOADING 2.7-V TO 5.5-V 70-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-HVSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
109,70400 Kč97,04 Kč
258,70640 Kč217,66 Kč
1007,60330 Kč760,33 Kč
2507,07784 Kč1 769,46 Kč
5006,76168 Kč3 380,84 Kč
1 0006,50129 Kč6 501,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,22625 Kč15 565,62 Kč
5 0006,06051 Kč30 302,55 Kč
7 5005,97750 Kč44 831,25 Kč
12 5005,88553 Kč73 569,12 Kč
17 5005,83180 Kč102 056,50 Kč
25 0005,78011 Kč144 502,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč