


XCL206B123CR-G | |
|---|---|
DigiKey Part Number | 893-1404-2-ND - Tape & Reel (TR) 893-1404-1-ND - Cut Tape (CT) 893-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B123CR-G |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 43,69700 Kč | 436,97 Kč |
| 25 | 39,96320 Kč | 999,08 Kč |
| 100 | 35,86460 Kč | 3 586,46 Kč |
| 250 | 33,91008 Kč | 8 477,52 Kč |
| 500 | 33,18692 Kč | 16 593,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,56511 Kč | 91 695,33 Kč |
| 6 000 | 29,97927 Kč | 179 875,62 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |



