
TPS26631PWPT | |
|---|---|
DigiKey Part Number | 296-TPS26631PWPTTR-ND - Tape & Reel (TR) 296-TPS26631PWPTCT-ND - Cut Tape (CT) 296-TPS26631PWPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26631PWPT |
Description | IC ELECTRONIC FUSE 2% 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26631PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±2% | |
Voltage - Input | 4.5V ~ 60V | |
Current - Output | 6A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,53384 Kč | 13 883,46 Kč |
| 500 | 53,76034 Kč | 26 880,17 Kč |
| 750 | 52,87184 Kč | 39 653,88 Kč |
| 1 250 | 51,88774 Kč | 64 859,68 Kč |
| 1 750 | 51,31251 Kč | 89 796,89 Kč |
| 2 500 | 50,75905 Kč | 126 897,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 25 | 64,64880 Kč | 1 616,22 Kč |
| 100 | 58,47730 Kč | 5 847,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,22300 Kč | 682,23 Kč |
| 25 | 62,76720 Kč | 1 569,18 Kč |
| 100 | 56,77440 Kč | 5 677,44 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |




