Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

TPS2068DGN | |
|---|---|
DigiKey Part Number | 296-21891-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2068DGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2068DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2068DGNR | Texas Instruments | 8 698 | 296-48725-1-ND | 55,48000 Kč | Parametric Equivalent |
| TPS2069DGN | Texas Instruments | 39 | 296-21892-5-ND | 62,98000 Kč | Parametric Equivalent |
| AP2161MPG-13 | Diodes Incorporated | 128 | 31-AP2161MPG-13CT-ND | 17,31000 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| BD82029FVJ-GE2 | Rohm Semiconductor | 2 019 | BD82029FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 37,48125 Kč | 23 988,00 Kč |
| Unit Price without VAT: | 37,48125 Kč |
|---|---|
| Unit Price with VAT: | 45,35231 Kč |




