
TPS2062ADRBT | |
|---|---|
DigiKey Part Number | 296-TPS2062ADRBTTR-ND - Tape & Reel (TR) 296-TPS2062ADRBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS2062ADRBT |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062ADRBT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2152AFGEG-7 | Diodes Incorporated | 51 260 | AP2152AFGEG-7DICT-ND | 18,06000 Kč | Similar |
| AP2162AFGEG-7 | Diodes Incorporated | 778 | AP2162AFGEG-7DICT-ND | 18,06000 Kč | Similar |
| AP2172AFGEG-7 | Diodes Incorporated | 544 | 31-AP2172AFGEG-7CT-ND | 19,53000 Kč | Similar |
| AP2182AFGEG-7 | Diodes Incorporated | 2 409 | AP2182AFGEG-7DICT-ND | 18,06000 Kč | Similar |
| AP2192AFGEG-7 | Diodes Incorporated | 24 307 | AP2192AFGEG-7DICT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 55,66600 Kč | 556,66 Kč |
| 25 | 51,06720 Kč | 1 276,68 Kč |
| 100 | 46,01710 Kč | 4 601,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,39616 Kč | 10 849,04 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


