
AP2172AFGEG-7 | |
|---|---|
DigiKey Part Number | 31-AP2172AFGEG-7TR-ND - Tape & Reel (TR) 31-AP2172AFGEG-7CT-ND - Cut Tape (CT) 31-AP2172AFGEG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN3030-8 (Type E) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2162AFGEG-7 | Diodes Incorporated | 778 | AP2162AFGEG-7DICT-ND | 18,06000 Kč | Parametric Equivalent |
| TPS2042BDRBT | Texas Instruments | 671 | 296-23966-1-ND | 34,02000 Kč | Similar |
| TPS2052BDRBR | Texas Instruments | 4 899 | 296-46370-1-ND | 28,98000 Kč | Similar |
| TPS2052BDRBT | Texas Instruments | 272 | 296-23967-1-ND | 34,02000 Kč | Similar |
| TPS2060DRBT | Texas Instruments | 11 935 | 296-24161-1-ND | 54,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,61560 Kč | 315,39 Kč |
| 100 | 11,09530 Kč | 1 109,53 Kč |
| 250 | 10,36964 Kč | 2 592,41 Kč |
| 500 | 9,93122 Kč | 4 965,61 Kč |
| 1 000 | 9,61246 Kč | 9 612,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,12538 Kč | 27 376,14 Kč |
| 6 000 | 8,90742 Kč | 53 444,52 Kč |
| 9 000 | 8,79828 Kč | 79 184,52 Kč |
| 15 000 | 8,67734 Kč | 130 160,10 Kč |
| 21 000 | 8,60666 Kč | 180 739,86 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

