
AP2192AFGEG-7 | |
|---|---|
DigiKey Part Number | AP2192AFGEG-7DITR-ND - Tape & Reel (TR) AP2192AFGEG-7DICT-ND - Cut Tape (CT) AP2192AFGEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 100 | 9,84810 Kč | 984,81 Kč |
| 250 | 9,19460 Kč | 2 298,65 Kč |
| 500 | 8,80026 Kč | 4 400,13 Kč |
| 1 000 | 8,47605 Kč | 8 476,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,07527 Kč | 24 225,81 Kč |
| 6 000 | 7,87919 Kč | 47 275,14 Kč |
| 9 000 | 7,78095 Kč | 70 028,55 Kč |
| 15 000 | 7,67214 Kč | 115 082,10 Kč |
| 21 000 | 7,60858 Kč | 159 780,18 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

