
TPS2061DGN | |
|---|---|
DigiKey Part Number | 296-28041-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2061DGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2061DGNR | Texas Instruments | 3 625 | 296-17225-1-ND | 26,07000 Kč | MFR Recommended |
| AP2141MPG-13 | Diodes Incorporated | 0 | AP2141MPGDICT-ND | 17,31000 Kč | Similar |
| AP2161MPG-13 | Diodes Incorporated | 128 | 31-AP2161MPG-13CT-ND | 17,31000 Kč | Similar |
| BD82000FVJ-LBE2 | Rohm Semiconductor | 0 | BD82000FVJ-LBE2CT-ND | 13,29663 Kč | Similar |
| BD82028FVJ-GE2 | Rohm Semiconductor | 4 621 | BD82028FVJ-GE2CT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 37,10200 Kč | 371,02 Kč |
| 80 | 30,80363 Kč | 2 464,29 Kč |
| 160 | 29,39581 Kč | 4 703,33 Kč |
| 320 | 28,23769 Kč | 9 036,06 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |

