Power Switch/Driver 1:2 N-Channel 1.5A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2060DRBT

DigiKey Part Number
296-24161-2-ND - Tape & Reel (TR)
296-24161-1-ND - Cut Tape (CT)
296-24161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2060DRBT
Description
IC PWR SWITCH N-CHAN 1:2 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS2060DRBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
0°C ~ 105°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SON (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2152AFGEG-7Diodes Incorporated51 260AP2152AFGEG-7DICT-ND18,06000 KčSimilar
AP2162AFGEG-7Diodes Incorporated778AP2162AFGEG-7DICT-ND18,06000 KčSimilar
AP2172AFGEG-7Diodes Incorporated54431-AP2172AFGEG-7CT-ND19,53000 KčSimilar
AP2182AFGEG-7Diodes Incorporated2 409AP2182AFGEG-7DICT-ND18,06000 KčSimilar
AP2192AFGEG-7Diodes Incorporated24 307AP2192AFGEG-7DICT-ND18,06000 KčSimilar
In-Stock: 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1040,54700 Kč405,47 Kč
2537,05720 Kč926,43 Kč
10033,21670 Kč3 321,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,38444 Kč7 846,11 Kč
50030,28038 Kč15 140,19 Kč
75029,72701 Kč22 295,26 Kč
1 25029,11414 Kč36 392,67 Kč
1 75028,75598 Kč50 322,97 Kč
2 50028,41138 Kč71 028,45 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč

Other Suppliers on DigiKey

11 011In Stock
Ships from Rochester Electronics, LLC