Parametric Equivalent
Similar

TPS2001DDGKR | |
|---|---|
DigiKey Part Number | 296-50040-2-ND - Tape & Reel (TR) 296-50040-1-ND - Cut Tape (CT) 296-50040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001DDGKR |
Description | IC PWR SWITCH N-CHAN 1:1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001DDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,24137 Kč | 7 241,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,94068 Kč | 17 351,70 Kč |
| 5 000 | 6,75951 Kč | 33 797,55 Kč |
| 7 500 | 6,66880 Kč | 50 016,00 Kč |
| 12 500 | 6,56831 Kč | 82 103,88 Kč |
| 17 500 | 6,50952 Kč | 113 916,60 Kč |
| 25 000 | 6,45305 Kč | 161 326,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



